296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
296~4223442~RHB~32.JPG
How Smart Healthcare is Changing Lives

TPS65262-2RHBT

DigiKey Part Number
296-43391-2-ND - Tape & Reel (TR)
296-43391-1-ND - Cut Tape (CT)
296-43391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65262-2RHBT
Description
IC REG 5OUT BUCK/LNR SYNC 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (2) 600kHz 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS65262-2RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (3), Linear (LDO) (2)
Number of Outputs
5
Frequency - Switching
600kHz
Voltage/Current - Output 1
Adj to 0.6V, 3A
Voltage/Current - Output 2
Adj to 0.6V, 1A
Voltage/Current - Output 3
Adj to 0.6V, 1A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.50000$4.50
10$3.41800$34.18
25$3.14680$78.67
100$2.84880$284.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.70672$676.68
500$2.62104$1,310.52
750$2.57813$1,933.60
1.250$2.53059$3,163.24
1.750$2.50281$4,379.92
2.500$2.47608$6,190.20
Manufacturers Standard Package
Unit Price without VAT:$4.50000
Unit Price with VAT:$5.62500