Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS652510RHAT | |
|---|---|
DigiKey Part Number | 296-TPS652510RHATTR-ND - Tape & Reel (TR) 296-TPS652510RHATCT-ND - Cut Tape (CT) 296-TPS652510RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS652510RHAT |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS652510RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.40000 | kr.34.40 |
| 10 | kr.26.26000 | kr.262.60 |
| 25 | kr.24.21800 | kr.605.45 |
| 100 | kr.21.97580 | kr.2,197.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.29744 | kr.5,074.36 |
| 500 | kr.19.67194 | kr.9,835.97 |
| 750 | kr.19.35851 | kr.14,518.88 |
| 1.250 | kr.19.01135 | kr.23,764.19 |
| 1.750 | kr.18.80841 | kr.32,914.72 |
| 2.500 | kr.18.61331 | kr.46,533.27 |
| Unit Price without VAT: | kr.34.40000 |
|---|---|
| Unit Price with VAT: | kr.43.00000 |



