Similar

SN74AHCT14QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT14QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT14QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74AHCT14QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14QWBQARQ1 |
Description | IC INVERT SCHMITT 6CH 6IN 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 1.5V ~ 1.7V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.72070 | kr.5,162.10 |
| 6.000 | kr.1.67622 | kr.10,057.32 |
| 9.000 | kr.1.65397 | kr.14,885.73 |
| 15.000 | kr.1.62930 | kr.24,439.50 |
| 21.000 | kr.1.61487 | kr.33,912.27 |
| 30.000 | kr.1.60101 | kr.48,030.30 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |


