
TPS6521910RSMR | |
|---|---|
DigiKey Part Number | 296-TPS6521910RSMRTR-ND - Tape & Reel (TR) 296-TPS6521910RSMRCT-ND - Cut Tape (CT) 296-TPS6521910RSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521910RSMR |
Description | INTEGRATED POWER MANAGEMENT (PMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Applications Processor | Supplier Device Package 32-VQFN (4x4) |
Current - Supply 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.09000 | kr.21.09 |
| 10 | kr.15.81300 | kr.158.13 |
| 25 | kr.14.49680 | kr.362.42 |
| 100 | kr.13.04820 | kr.1,304.82 |
| 250 | kr.12.35696 | kr.3,089.24 |
| 500 | kr.12.18066 | kr.6,090.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.17398 | kr.33,521.94 |
| Unit Price without VAT: | kr.21.09000 |
|---|---|
| Unit Price with VAT: | kr.26.36250 |


