- ARM® Cortex™ -A8/A9 SOCs, FPGA Voltage Regulator IC 7 Output 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65218B1PHPT

DigiKey Part Number
296-38610-2-ND - Tape & Reel (TR)
296-38610-1-ND - Cut Tape (CT)
296-38610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65218B1PHPT
Description
IC REG ARM A8/A9 7OUT 48HTQFP
Customer Reference
Detailed Description
- ARM® Cortex™ -A8/A9 SOCs, FPGA Voltage Regulator IC 7 Output 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65218B1PHPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
ARM® Cortex™ -A8/A9 SOCs, FPGA
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
7
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.627
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.66.44000kr.66.44
10kr.51.88700kr.518.87
25kr.48.23960kr.1,205.99
100kr.44.23480kr.4,423.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.43.90680kr.10,976.70
Manufacturers Standard Package
Unit Price without VAT:kr.66.44000
Unit Price with VAT:kr.83.05000