LCD TV/Monitor PMIC 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD TV/Monitor PMIC 28-HTSSOP
28-HTSSOP

TPS65161PWPR

DigiKey Part Number
296-19673-2-ND - Tape & Reel (TR)
296-19673-1-ND - Cut Tape (CT)
296-19673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65161PWPR
Description
IC PS FOR TV/LCD PANEL 28-HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LCD TV/Monitor PMIC 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65161PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LCD TV/Monitor
Current - Supply
-
Voltage - Supply
8V ~ 14.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.75000kr.17.75
10kr.13.21300kr.132.13
25kr.12.08920kr.302.23
100kr.10.84840kr.1,084.84
250kr.10.25760kr.2,564.40
500kr.10.03978kr.5,019.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.36697kr.18,733.94
4.000kr.9.16835kr.36,673.40
6.000kr.9.06894kr.54,413.64
Manufacturers Standard Package
Unit Price without VAT:kr.17.75000
Unit Price with VAT:kr.22.18750

Other Suppliers on DigiKey

25In Stock
Ships from Rochester Electronics, LLC