- Converter, AMOLED Display Voltage Regulator IC 2 Output 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65135RTER

DigiKey Part Number
296-29899-2-ND - Tape & Reel (TR)
296-29899-1-ND - Cut Tape (CT)
296-29899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65135RTER
Description
IC REG AMOLED DISPL 2OUT 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Converter, AMOLED Display Voltage Regulator IC 2 Output 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65135RTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, AMOLED Display
Voltage - Input
2.5V ~ 5.5V
Number of Outputs
2
Voltage - Output
Adj up to 6V, Adj down to -7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.136
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.56000kr.15.56
10kr.11.56800kr.115.68
25kr.10.56320kr.264.08
100kr.9.46110kr.946.11
250kr.8.93564kr.2,233.91
500kr.8.61890kr.4,309.45
1.000kr.8.35816kr.8,358.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.03617kr.24,108.51
6.000kr.7.87853kr.47,271.18
Manufacturers Standard Package
Unit Price without VAT:kr.15.56000
Unit Price with VAT:kr.19.45000