TPS65130RGETG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 610
Unit Price: kr.27.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.052
Unit Price: kr.21.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.8.52747
Datasheet
Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 700mA (Switch) 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65130RGETG4

DigiKey Part Number
TPS65130RGETG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65130RGETG4
Description
IC REG BUCK BOOST ADJ DL 24VQFN
Customer Reference
Detailed Description
Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 700mA (Switch) 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65130RGETG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive and Negative (Dual Rail)
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V, -15V
Current - Output
Frequency - Switching
1.38MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.28824kr.2,822.06
500kr.10.90348kr.5,451.74
750kr.10.71092kr.8,033.19
1.250kr.10.49746kr.13,121.83
1.750kr.10.37269kr.18,152.21
2.500kr.10.25269kr.25,631.72
6.250kr.9.99432kr.62,464.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.28824
Unit Price with VAT:kr.14.11030