
TPS65086470RSKT | |
|---|---|
DigiKey Part Number | 296-45451-2-ND - Tape & Reel (TR) 296-45451-1-ND - Cut Tape (CT) 296-45451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65086470RSKT |
Description | IC REG CTLR DGTL CAM 9OUT 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65086470RSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.15000 | kr.85.15 |
| 10 | kr.67.00100 | kr.670.01 |
| 25 | kr.62.47200 | kr.1,561.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.57.65392 | kr.14,413.48 |
| Unit Price without VAT: | kr.85.15000 |
|---|---|
| Unit Price with VAT: | kr.106.43750 |

