Mobile/OMAP™ PMIC 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65070RSLR

DigiKey Part Number
296-24939-2-ND - Tape & Reel (TR)
296-24939-1-ND - Cut Tape (CT)
296-24939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65070RSLR
Description
IC PWR MGMT 5CH W/2 LDO 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mobile/OMAP™ PMIC 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65070RSLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Mobile/OMAP™
Current - Supply
-
Voltage - Supply
2.8V ~ 6.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.32000kr.49.32
10kr.38.14900kr.381.49
25kr.35.35200kr.883.80
100kr.32.27860kr.3,227.86
250kr.30.81308kr.7,703.27
500kr.29.92984kr.14,964.92
1.000kr.29.20275kr.29,202.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.28829kr.73,220.73
Manufacturers Standard Package
Unit Price without VAT:kr.49.32000
Unit Price with VAT:kr.61.65000