
TPS650531RGER | |
|---|---|
DigiKey Part Number | 296-25220-2-ND - Tape & Reel (TR) 296-25220-1-ND - Cut Tape (CT) 296-25220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650531RGER |
Description | IC PMU 5CH CONV/LDO REG 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650531RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.89000 | kr.31.89 |
| 10 | kr.24.28900 | kr.242.89 |
| 25 | kr.22.38280 | kr.559.57 |
| 100 | kr.20.28860 | kr.2,028.86 |
| 250 | kr.19.35196 | kr.4,837.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.17.58291 | kr.52,748.73 |
| Unit Price without VAT: | kr.31.89000 |
|---|---|
| Unit Price with VAT: | kr.39.86250 |

