
TPS65051RSMT | |
|---|---|
DigiKey Part Number | 296-21558-2-ND - Tape & Reel (TR) 296-21558-1-ND - Cut Tape (CT) 296-21558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65051RSMT |
Description | IC PWR MGMT 6CH W/4 LDO 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65051RSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | 1.25mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.11000 | kr.43.11 |
| 10 | kr.33.18400 | kr.331.84 |
| 25 | kr.30.69560 | kr.767.39 |
| 100 | kr.27.96190 | kr.2,796.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.26.65792 | kr.6,664.48 |
| 500 | kr.25.87202 | kr.12,936.01 |
| 750 | kr.25.47852 | kr.19,108.89 |
| 1.250 | kr.25.04234 | kr.31,302.92 |
| 1.750 | kr.24.78751 | kr.43,378.14 |
| 2.500 | kr.24.54244 | kr.61,356.10 |
| Unit Price without VAT: | kr.43.11000 |
|---|---|
| Unit Price with VAT: | kr.53.88750 |


