
TPS65051QRSMRQ1 | |
|---|---|
DigiKey Part Number | 296-40863-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65051QRSMRQ1 |
Description | IC PWR MGMT 6CH W/4 LDO 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65051QRSMRQ1 Models |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Current - Supply 1.25mA | Supplier Device Package 32-VQFN (4x4) |
Voltage - Supply 1.5V ~ 6V | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.25.51229 | kr.76,536.87 |
| Unit Price without VAT: | kr.25.51229 |
|---|---|
| Unit Price with VAT: | kr.31.89036 |


