
TPS650243RHBT | |
|---|---|
DigiKey Part Number | 296-23066-2-ND - Tape & Reel (TR) 296-23066-1-ND - Cut Tape (CT) 296-23066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650243RHBT |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650243RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.78000 | kr.45.78 |
| 10 | kr.35.30700 | kr.353.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.43836 | kr.7,109.59 |
| 500 | kr.27.61158 | kr.13,805.79 |
| 750 | kr.27.19753 | kr.20,398.15 |
| 1.250 | kr.26.73872 | kr.33,423.40 |
| 1.750 | kr.26.47062 | kr.46,323.58 |
| Unit Price without VAT: | kr.45.78000 |
|---|---|
| Unit Price with VAT: | kr.57.22500 |

