
TPS650240RHBT | |
|---|---|
DigiKey Part Number | 296-22475-2-ND - Tape & Reel (TR) 296-22475-1-ND - Cut Tape (CT) 296-22475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650240RHBT |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650240RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.74000 | kr.38.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.30.56032 | kr.7,640.08 |
| 500 | kr.29.68514 | kr.14,842.57 |
| 750 | kr.29.24693 | kr.21,935.20 |
| 1.250 | kr.28.76128 | kr.35,951.60 |
| 1.750 | kr.28.47739 | kr.49,835.43 |
| Unit Price without VAT: | kr.38.74000 |
|---|---|
| Unit Price with VAT: | kr.48.42500 |


