Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650240RHBR

DigiKey Part Number
TPS650240RHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS650240RHBR
Description
IC BAT PWR MGMT LI-ION 1C 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS650240RHBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Power Management
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Temperature, Under Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.21.20415kr.63,612.45
Manufacturers Standard Package
Unit Price without VAT:kr.21.20415
Unit Price with VAT:kr.26.50519