TPS65023RSBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 855
Unit Price: kr.27.39000
Datasheet
Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65023RSBRG4

DigiKey Part Number
TPS65023RSBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65023RSBRG4
Description
IC BAT PWR MGMT LI-ION 1C 40WQFN
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS65023RSBRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Power Management
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Temperature
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.99745kr.38,992.35
Manufacturers Standard Package
Unit Price without VAT:kr.12.99745
Unit Price with VAT:kr.16.24681