
TPS65020RHAT | |
|---|---|
DigiKey Part Number | 296-18582-2-ND - Tape & Reel (TR) 296-18582-1-ND - Cut Tape (CT) 296-18582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65020RHAT |
Description | IC BATT PWR MGMT LI-ION 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65020RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.14000 | kr.65.14 |
| 10 | kr.50.82300 | kr.508.23 |
| 25 | kr.47.25040 | kr.1,181.26 |
| 100 | kr.43.32340 | kr.4,332.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.41.45140 | kr.10,362.85 |
| 500 | kr.40.32344 | kr.20,161.72 |
| 750 | kr.39.75867 | kr.29,819.00 |
| 1.250 | kr.39.13262 | kr.48,915.78 |
| Unit Price without VAT: | kr.65.14000 |
|---|---|
| Unit Price with VAT: | kr.81.42500 |

