
TPS65020RHAR | |
|---|---|
DigiKey Part Number | 296-25294-2-ND - Tape & Reel (TR) 296-25294-1-ND - Cut Tape (CT) 296-25294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65020RHAR |
Description | IC BATT PWR MGMT LI-ION 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65020RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.98000 | kr.54.98 |
| 10 | kr.42.64300 | kr.426.43 |
| 25 | kr.39.57240 | kr.989.31 |
| 100 | kr.36.19390 | kr.3,619.39 |
| 250 | kr.34.58304 | kr.8,645.76 |
| 500 | kr.33.61216 | kr.16,806.08 |
| 1.000 | kr.32.81312 | kr.32,813.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.81601 | kr.74,540.02 |
| Unit Price without VAT: | kr.54.98000 |
|---|---|
| Unit Price with VAT: | kr.68.72500 |

