
TPS65001RUKT | |
|---|---|
DigiKey Part Number | 296-24626-2-ND - Tape & Reel (TR) 296-24626-1-ND - Cut Tape (CT) 296-24626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65001RUKT |
Description | IC CONV STPDWN 2.25MHZ DL 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65001RUKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.45000 | kr.31.45 |
| 10 | kr.23.93400 | kr.239.34 |
| 25 | kr.22.05320 | kr.551.33 |
| 100 | kr.19.98750 | kr.1,998.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.17572 | kr.4,793.93 |
| Unit Price without VAT: | kr.31.45000 |
|---|---|
| Unit Price with VAT: | kr.39.31250 |












