
TPS65001RUKR | |
|---|---|
DigiKey Part Number | 296-48763-2-ND - Tape & Reel (TR) 296-48763-1-ND - Cut Tape (CT) 296-48763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65001RUKR |
Description | IC CONV STPDWN 2.25MHZ DL 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65001RUKR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 20-WQFN (3x3) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.3V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.20.20600 | kr.202.06 |
| 25 | kr.18.58120 | kr.464.53 |
| 100 | kr.16.79470 | kr.1,679.47 |
| 250 | kr.15.94256 | kr.3,985.64 |
| 500 | kr.15.87916 | kr.7,939.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.48413 | kr.43,452.39 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |


