
TPS65000RTET | |
|---|---|
DigiKey Part Number | 296-24625-2-ND - Tape & Reel (TR) 296-24625-1-ND - Cut Tape (CT) 296-24625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65000RTET |
Description | IC CONV STP-DWN 2.25MHZ DL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65000RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.01000 | kr.16.01 |
| 10 | kr.11.90200 | kr.119.02 |
| 25 | kr.10.86920 | kr.271.73 |
| 100 | kr.9.73500 | kr.973.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.19412 | kr.2,298.53 |
| 500 | kr.8.86800 | kr.4,434.00 |
| 750 | kr.8.70476 | kr.6,528.57 |
| 1.250 | kr.8.52392 | kr.10,654.90 |
| 1.750 | kr.8.41819 | kr.14,731.83 |
| 2.500 | kr.8.31651 | kr.20,791.27 |
| Unit Price without VAT: | kr.16.01000 |
|---|---|
| Unit Price with VAT: | kr.20.01250 |


