TPS64203DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.623
Unit Price: kr.11.78000
Datasheet
ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS64203DBVTG4

DigiKey Part Number
TPS64203DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS64203DBVTG4
Description
IC REG CTRLR BUCK SOT23-6
Customer Reference
Detailed Description
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS64203DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.8V ~ 6.5V
Frequency - Switching
-
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.55994kr.2,779.97
750kr.5.44973kr.4,087.30
1.250kr.5.32751kr.6,659.39
1.750kr.5.25615kr.9,198.26
2.500kr.5.18746kr.12,968.65
6.250kr.5.03959kr.31,497.44
12.500kr.4.95046kr.61,880.75
Unit Price without VAT:kr.5.55994
Unit Price with VAT:kr.6.94993