
TPS64201DBVR | |
|---|---|
DigiKey Part Number | 296-48204-2-ND - Tape & Reel (TR) 296-48204-1-ND - Cut Tape (CT) 296-48204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS64201DBVR |
Description | IC REG CTRLR BUCK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS64201DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.03000 | kr.10.03 |
| 10 | kr.7.35600 | kr.73.56 |
| 25 | kr.6.67680 | kr.166.92 |
| 100 | kr.5.93230 | kr.593.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.97024 | kr.14,910.72 |
| 6.000 | kr.4.86384 | kr.29,183.04 |
| 9.000 | kr.4.81054 | kr.43,294.86 |
| Unit Price without VAT: | kr.10.03000 |
|---|---|
| Unit Price with VAT: | kr.12.53750 |


