
TPS63710EVM-811 | |
|---|---|
DigiKey Part Number | 296-48084-ND |
Manufacturer | |
Manufacturer Product Number | TPS63710EVM-811 |
Description | EVAL BOARD FOR TPS63710 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS63710 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Negative Inverter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | -1.8V | |
Current - Output | 1A | |
Voltage - Input | 3.1V ~ 14V | |
Regulator Topology | Inverting | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS63710 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.388.33000 | kr.388.33 |
| Unit Price without VAT: | kr.388.33000 |
|---|---|
| Unit Price with VAT: | kr.485.41250 |


