
TPS63070RNMR | |
|---|---|
DigiKey Part Number | 296-44874-2-ND - Tape & Reel (TR) 296-44874-1-ND - Cut Tape (CT) 296-44874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63070RNMR |
Description | IC REG BUCK BOOST ADJ 2A 15VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A 15-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS63070RNMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 9V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-VQFN-HR (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.59000 | kr.19.59 |
| 10 | kr.14.65800 | kr.146.58 |
| 25 | kr.13.42800 | kr.335.70 |
| 100 | kr.12.07260 | kr.1,207.26 |
| 250 | kr.11.42620 | kr.2,856.55 |
| 500 | kr.11.23284 | kr.5,616.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.31981 | kr.30,959.43 |
| 6.000 | kr.10.12600 | kr.60,756.00 |
| Unit Price without VAT: | kr.19.59000 |
|---|---|
| Unit Price with VAT: | kr.24.48750 |












