
TPS630701RNMT | |
|---|---|
DigiKey Part Number | 296-44765-2-ND - Tape & Reel (TR) 296-44765-1-ND - Cut Tape (CT) 296-44765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630701RNMT |
Description | IC REG BUCK BOOST 5V 2A 15VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A 15-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS630701RNMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-VQFN-HR (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.34836 | kr.3,337.09 |
| 500 | kr.12.90650 | kr.6,453.25 |
| 750 | kr.12.68523 | kr.9,513.92 |
| 1.250 | kr.12.44017 | kr.15,550.21 |
| 1.750 | kr.12.29685 | kr.21,519.49 |
| 2.500 | kr.12.15905 | kr.30,397.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.77000 | kr.22.77 |
| 10 | kr.17.15100 | kr.171.51 |
| 25 | kr.15.74040 | kr.393.51 |
| 100 | kr.14.19130 | kr.1,419.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.59000 | kr.22.59 |
| 10 | kr.17.01800 | kr.170.18 |
| 25 | kr.15.61840 | kr.390.46 |
| 100 | kr.14.08130 | kr.1,408.13 |
| Unit Price without VAT: | kr.22.59000 |
|---|---|
| Unit Price with VAT: | kr.28.23750 |



