15 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS630701RNMR

DigiKey Part Number
296-47298-2-ND - Tape & Reel (TR)
296-47298-1-ND - Cut Tape (CT)
296-47298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS630701RNMR
Description
IC REG BUCK BOOST 5V 2A 15VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A 15-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS630701RNMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-VQFN-HR (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.20000kr.19.20
10kr.14.36800kr.143.68
25kr.13.16080kr.329.02
100kr.11.83170kr.1,183.17
250kr.11.19848kr.2,799.62
500kr.10.81652kr.5,408.26
1.000kr.10.50227kr.10,502.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.11407kr.30,342.21
6.000kr.9.92412kr.59,544.72
Manufacturers Standard Package
Unit Price without VAT:kr.19.20000
Unit Price with VAT:kr.24.00000