10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63002DRCTG4

DigiKey Part Number
TPS63002DRCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS63002DRCTG4
Description
IC REG BUCK BOOST 5V 1.6A 10VSON
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63002DRCTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.25MHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.69620kr.2,674.05
500kr.10.32858kr.5,164.29
750kr.10.14451kr.7,608.38
1.250kr.9.94053kr.12,425.66
1.750kr.9.82133kr.17,187.33
2.500kr.9.70665kr.24,266.62
6.250kr.9.45977kr.59,123.56
Manufacturers Standard Package
Unit Price without VAT:kr.10.69620
Unit Price with VAT:kr.13.37025