
TPS63001DRCT | |
|---|---|
DigiKey Part Number | 296-32517-2-ND - Tape & Reel (TR) 296-32517-1-ND - Cut Tape (CT) 296-32517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63001DRCT |
Description | IC REG BUCK BST 3.3V 1.6A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63001DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.37000 | kr.18.37 |
| 10 | kr.13.74700 | kr.137.47 |
| 25 | kr.12.58480 | kr.314.62 |
| 100 | kr.11.30560 | kr.1,130.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.35272 | kr.2,338.18 |
| 500 | kr.9.02388 | kr.4,511.94 |
| 750 | kr.8.85923 | kr.6,644.42 |
| 1.250 | kr.8.67682 | kr.10,846.02 |
| 1.750 | kr.8.57015 | kr.14,997.76 |
| 2.500 | kr.8.46761 | kr.21,169.03 |
| 6.250 | kr.8.24684 | kr.51,542.75 |
| Unit Price without VAT: | kr.18.37000 |
|---|---|
| Unit Price with VAT: | kr.22.96250 |

