
TPS63001DRCR | |
|---|---|
DigiKey Part Number | 296-19643-2-ND - Tape & Reel (TR) 296-19643-1-ND - Cut Tape (CT) 296-19643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63001DRCR |
Description | IC REG BUCK BST 3.3V 1.6A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63001DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 10 | kr.11.61600 | kr.116.16 |
| 25 | kr.10.61120 | kr.265.28 |
| 100 | kr.9.50530 | kr.950.53 |
| 250 | kr.8.97816 | kr.2,244.54 |
| 500 | kr.8.66048 | kr.4,330.24 |
| 1.000 | kr.8.39891 | kr.8,398.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.07586 | kr.24,227.58 |
| 6.000 | kr.7.91782 | kr.47,506.92 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |













