TPS63000DRCTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 17.882
Unit Price: kr.17.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.189
Unit Price: kr.14.79000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.199
Unit Price: kr.19.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.891
Unit Price: kr.19.87000
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63000DRCTG4

DigiKey Part Number
TPS63000DRCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS63000DRCTG4
Description
IC REG BUCK BST ADJ 1.6A 10VSON
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63000DRCTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.25MHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.02540kr.2,506.35
500kr.9.67664kr.4,838.32
750kr.9.50217kr.7,126.63
1.250kr.9.30874kr.11,635.93
1.750kr.9.19567kr.16,092.42
2.500kr.9.08690kr.22,717.25
6.250kr.8.85280kr.55,330.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.02540
Unit Price with VAT:kr.12.53175