
TPS62A04ABDRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A04ABDRLRTR-ND - Tape & Reel (TR) 296-TPS62A04ABDRLRCT-ND - Cut Tape (CT) 296-TPS62A04ABDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A04ABDRLR |
Description | 2.5V TO 5.5V INPUT, 4A HIGH-EFFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.36200 | kr.23.62 |
| 25 | kr.2.10960 | kr.52.74 |
| 100 | kr.1.83490 | kr.183.49 |
| 250 | kr.1.70368 | kr.425.92 |
| 500 | kr.1.62458 | kr.812.29 |
| 1.000 | kr.1.55955 | kr.1,559.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.46191 | kr.5,847.64 |
| 8.000 | kr.1.42563 | kr.11,405.04 |
| 12.000 | kr.1.40748 | kr.16,889.76 |
| 20.000 | kr.1.38734 | kr.27,746.80 |
| 28.000 | kr.1.37558 | kr.38,516.24 |
| 40.000 | kr.1.36427 | kr.54,570.80 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |


