
TPS62A02NADRLR | |
---|---|
DigiKey Part Number | 296-TPS62A02NADRLRTR-ND - Tape & Reel (TR) 296-TPS62A02NADRLRCT-ND - Cut Tape (CT) 296-TPS62A02NADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A02NADRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A02NADRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.94100 | kr.9.41 |
25 | kr.0.82960 | kr.20.74 |
100 | kr.0.70850 | kr.70.85 |
250 | kr.0.65048 | kr.162.62 |
500 | kr.0.61556 | kr.307.78 |
1.000 | kr.0.58675 | kr.586.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.54354 | kr.2,174.16 |
8.000 | kr.0.52748 | kr.4,219.84 |
12.000 | kr.0.51944 | kr.6,233.28 |
20.000 | kr.0.51053 | kr.10,210.60 |
28.000 | kr.0.50533 | kr.14,149.24 |
40.000 | kr.0.50032 | kr.20,012.80 |
100.000 | kr.0.48954 | kr.48,954.00 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |