TPS62A02ADRLR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 362
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.612
Unit Price: kr.1.41000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62A02ADRLR

DigiKey Part Number
296-TPS62A02ADRLRTR-ND - Tape & Reel (TR)
296-TPS62A02ADRLRCT-ND - Cut Tape (CT)
296-TPS62A02ADRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62A02ADRLR
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS62A02ADRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.94100kr.9.41
25kr.0.82960kr.20.74
100kr.0.70850kr.70.85
250kr.0.65048kr.162.62
500kr.0.61556kr.307.78
1.000kr.0.58675kr.586.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54354kr.2,174.16
8.000kr.0.52748kr.4,219.84
12.000kr.0.51944kr.6,233.28
20.000kr.0.51053kr.10,210.60
28.000kr.0.50533kr.14,149.24
40.000kr.0.50032kr.20,012.80
100.000kr.0.48954kr.48,954.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250