
TPS62933ODRLR | |
---|---|
DigiKey Part Number | 296-TPS62933ODRLRTR-ND - Tape & Reel (TR) 296-TPS62933ODRLRCT-ND - Cut Tape (CT) 296-TPS62933ODRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62933ODRLR |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62933ODRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.06000 | kr.8.06 |
10 | kr.5.86900 | kr.58.69 |
25 | kr.5.31440 | kr.132.86 |
100 | kr.4.70400 | kr.470.40 |
250 | kr.4.41240 | kr.1,103.10 |
500 | kr.4.23680 | kr.2,118.40 |
1.000 | kr.4.09216 | kr.4,092.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.3.87517 | kr.15,500.68 |
8.000 | kr.3.79452 | kr.30,356.16 |
12.000 | kr.3.75416 | kr.45,049.92 |
Unit Price without VAT: | kr.8.06000 |
---|---|
Unit Price with VAT: | kr.10.07500 |