
TPS6287B25JE2WRZVR | |
|---|---|
DigiKey Part Number | 296-TPS6287B25JE2WRZVRTR-ND - Tape & Reel (TR) 296-TPS6287B25JE2WRZVRCT-ND - Cut Tape (CT) 296-TPS6287B25JE2WRZVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6287B25JE2WRZVR |
Description | IC REG BUCK PROG 25A 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 25A 24-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.675V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-WQFN-FCRLF (4.05x3.05) |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.24000 | kr.42.24 |
| 10 | kr.32.46000 | kr.324.60 |
| 25 | kr.30.01680 | kr.750.42 |
| 100 | kr.27.32780 | kr.2,732.78 |
| 250 | kr.26.40124 | kr.6,600.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.23.85257 | kr.71,557.71 |
| Unit Price without VAT: | kr.42.24000 |
|---|---|
| Unit Price with VAT: | kr.52.80000 |

