
TPS62872Y4QWRXSRQ1 | |
---|---|
DigiKey Part Number | 296-TPS62872Y4QWRXSRQ1TR-ND - Tape & Reel (TR) 296-TPS62872Y4QWRXSRQ1CT-ND - Cut Tape (CT) 296-TPS62872Y4QWRXSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62872Y4QWRXSRQ1 |
Description | IC REG BUCK ADJ 12A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 12A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62872Y4QWRXSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN (2.55x3.55) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.68000 | kr.31.68 |
10 | kr.24.13400 | kr.241.34 |
25 | kr.22.24640 | kr.556.16 |
100 | kr.20.17020 | kr.2,017.02 |
250 | kr.19.18028 | kr.4,795.07 |
500 | kr.18.58380 | kr.9,291.90 |
1.000 | kr.18.09280 | kr.18,092.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.16.20000 | kr.48,600.00 |
Unit Price without VAT: | kr.31.68000 |
---|---|
Unit Price with VAT: | kr.39.60000 |