
TPS62871Z4WRXSR | |
|---|---|
DigiKey Part Number | 296-TPS62871Z4WRXSRTR-ND - Tape & Reel (TR) 296-TPS62871Z4WRXSRCT-ND - Cut Tape (CT) 296-TPS62871Z4WRXSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62871Z4WRXSR |
Description | IC REG BUCK PROG 9A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 9A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz, 2.25MHz, 2.5MHz, 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (2.55x3.55) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62871Z0WRXSR | Texas Instruments | 1.417 | 296-TPS62871Z0WRXSRCT-ND | kr.28.20000 | Parametric Equivalent |
| TPS62871Z2WRXSR | Texas Instruments | 3.000 | 296-TPS62871Z2WRXSRCT-ND | kr.25.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.20000 | kr.28.20 |
| 10 | kr.21.37100 | kr.213.71 |
| 25 | kr.19.66080 | kr.491.52 |
| 100 | kr.17.78200 | kr.1,778.20 |
| 250 | kr.16.88652 | kr.4,221.63 |
| 500 | kr.16.34666 | kr.8,173.33 |
| 1.000 | kr.15.90244 | kr.15,902.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.90658 | kr.44,719.74 |
| Unit Price without VAT: | kr.28.20000 |
|---|---|
| Unit Price with VAT: | kr.35.25000 |

