
TPS62871N0QWRXSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62871N0QWRXSRQ1TR-ND - Tape & Reel (TR) 296-TPS62871N0QWRXSRQ1CT-ND - Cut Tape (CT) 296-TPS62871N0QWRXSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62871N0QWRXSRQ1 |
Description | IC REG BUCK ADJ 9A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 9A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62871N0QWRXSRQ1 Models |
Category | Voltage - Output (Max) 3.35V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.5MHz, 2.25MHz, 2.5MHz, 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 16-VQFN (2.55x3.55) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62871Y1QWRXSRQ1 | Texas Instruments | 1.200 | 296-TPS62871Y1QWRXSRQ1CT-ND | kr.29.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.53000 | kr.28.53 |
| 10 | kr.21.62600 | kr.216.26 |
| 25 | kr.19.90240 | kr.497.56 |
| 100 | kr.18.00810 | kr.1,800.81 |
| 250 | kr.17.10456 | kr.4,276.14 |
| 500 | kr.16.56020 | kr.8,280.10 |
| 1.000 | kr.16.11203 | kr.16,112.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.10545 | kr.45,316.35 |
| Unit Price without VAT: | kr.28.53000 |
|---|---|
| Unit Price with VAT: | kr.35.66250 |

