
BQ7695203PFBR | |
|---|---|
DigiKey Part Number | 296-BQ7695203PFBRTR-ND - Tape & Reel (TR) 296-BQ7695203PFBRCT-ND - Cut Tape (CT) 296-BQ7695203PFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7695203PFBR |
Description | 3-S TO 16-S HIGH-ACCURACY BATTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC LiFePO4/Li-ion 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | LiFePO4/Li-ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Temperature | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.62000 | kr.31.62 |
| 10 | kr.24.09600 | kr.240.96 |
| 25 | kr.22.20800 | kr.555.20 |
| 100 | kr.20.13570 | kr.2,013.57 |
| 250 | kr.19.14700 | kr.4,786.75 |
| 500 | kr.18.55156 | kr.9,275.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.17088 | kr.16,170.88 |
| Unit Price without VAT: | kr.31.62000 |
|---|---|
| Unit Price with VAT: | kr.39.52500 |





