Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62850240QDYCRQ1

DigiKey Part Number
296-TPS62850240QDYCRQ1TR-ND - Tape & Reel (TR)
296-TPS62850240QDYCRQ1CT-ND - Cut Tape (CT)
296-TPS62850240QDYCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62850240QDYCRQ1
Description
IC REG BUCK ADJ 2A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS62850240QDYCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.8MHz ~ 4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
SOT-583
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62850220QDRLRQ1Texas Instruments3.075296-TPS62850220QDRLRQ1CT-NDkr.13.06000Parametric Equivalent
TPS62850240QDRLRQ1Texas Instruments685296-TPS62850240QDRLRQ1CT-NDkr.13.06000Parametric Equivalent
In-Stock: 3.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
10kr.9.61100kr.96.11
25kr.8.75680kr.218.92
100kr.7.81600kr.781.60
250kr.7.36732kr.1,841.83
500kr.7.11018kr.3,555.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.54031kr.26,161.24
8.000kr.6.41623kr.51,329.84
Manufacturers Standard Package
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500