
TPS628303KRZER | |
|---|---|
DigiKey Part Number | 296-TPS628303KRZERTR-ND - Tape & Reel (TR) 296-TPS628303KRZERCT-ND - Cut Tape (CT) 296-TPS628303KRZERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628303KRZER |
Description | IC REG BUCK ADJ 3A 8WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 8-WFDFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WQFN-HR (1x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS628303ARZER | Texas Instruments | 1.467 | 296-TPS628303ARZERCT-ND | kr.11.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.8.40100 | kr.84.01 |
| 25 | kr.7.63840 | kr.190.96 |
| 100 | kr.6.80090 | kr.680.09 |
| 250 | kr.6.40188 | kr.1,600.47 |
| 500 | kr.6.16134 | kr.3,080.67 |
| 1.000 | kr.6.14023 | kr.6,140.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.71876 | kr.17,156.28 |
| 6.000 | kr.5.59905 | kr.33,594.30 |
| 9.000 | kr.5.53912 | kr.49,852.08 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

