
TPS628132DQWRWYRQ1 | |
---|---|
DigiKey Part Number | 296-TPS628132DQWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS628132DQWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS628132DQWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628132DQWRWYRQ1 |
Description | IC REG BUCK 1.35V 3A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.35V 1 Output 3A 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.14600 | $21.46 |
25 | $1.96480 | $49.12 |
100 | $1.76500 | $176.50 |
250 | $1.66980 | $417.45 |
500 | $1.61242 | $806.21 |
1.000 | $1.56519 | $1,565.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | $1.37875 | $4,136.25 |
Unit Price without VAT: | $2.87000 |
---|---|
Unit Price with VAT: | $3.58750 |