


TPS7A25125DRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A25125DRVRTR-ND - Tape & Reel (TR) 296-TPS7A25125DRVRCT-ND - Cut Tape (CT) 296-TPS7A25125DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A25125DRVR |
Description | IC REG LINEAR 1.25V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A25125DRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.34V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.10800 | kr.41.08 |
| 25 | kr.3.70240 | kr.92.56 |
| 100 | kr.3.25310 | kr.325.31 |
| 250 | kr.3.03916 | kr.759.79 |
| 500 | kr.2.91018 | kr.1,455.09 |
| 1.000 | kr.2.81306 | kr.2,813.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.67282 | kr.8,018.46 |
| 6.000 | kr.2.60863 | kr.15,651.78 |
| 9.000 | kr.2.57648 | kr.23,188.32 |
| 15.000 | kr.2.54087 | kr.38,113.05 |
| 21.000 | kr.2.52006 | kr.52,921.26 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

