
TPS6281228QWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6281228QWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS6281228QWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS6281228QWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6281228QWRWYRQ1 |
Description | IC REG BUCK 1.1V 2A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 2A 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.33000 | kr.19.33 |
| 10 | kr.14.45100 | kr.144.51 |
| 25 | kr.13.23520 | kr.330.88 |
| 100 | kr.11.90020 | kr.1,190.02 |
| 250 | kr.11.26348 | kr.2,815.87 |
| 500 | kr.10.87974 | kr.5,439.87 |
| 1.000 | kr.10.56397 | kr.10,563.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.32000 | kr.27,960.00 |
| Unit Price without VAT: | kr.19.33000 |
|---|---|
| Unit Price with VAT: | kr.24.16250 |

