
TPS62802YKAR | |
|---|---|
DigiKey Part Number | 296-52032-2-ND - Tape & Reel (TR) 296-52032-1-ND - Cut Tape (CT) 296-52032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62802YKAR |
Description | IC REG BUCK ADJ/1.8V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.8V (1.8V) 1 Output 1A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62802YKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.05x0.70) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.7.60200 | kr.76.02 |
| 25 | kr.6.90560 | kr.172.64 |
| 100 | kr.6.13710 | kr.613.71 |
| 250 | kr.5.77144 | kr.1,442.86 |
| 500 | kr.5.55080 | kr.2,775.40 |
| 1.000 | kr.5.50971 | kr.5,509.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.14491 | kr.15,434.73 |
| 6.000 | kr.5.03515 | kr.30,210.90 |
| 9.000 | kr.4.98020 | kr.44,821.80 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |











