SN74AUP2G241YFPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS627431YFPT

DigiKey Part Number
296-TPS627431YFPTTR-ND - Tape & Reel (TR)
296-TPS627431YFPTCT-ND - Cut Tape (CT)
296-TPS627431YFPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS627431YFPT
Description
IC REG BUCK PROG 400MA 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 400mA 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS627431YFPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.15V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.1V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.87000kr.11.87
10kr.8.71400kr.87.14
25kr.7.93080kr.198.27
100kr.7.06920kr.706.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.65768kr.1,664.42
500kr.6.40962kr.3,204.81
750kr.6.28531kr.4,713.98
1.250kr.6.14767kr.7,684.59
1.750kr.6.06724kr.10,617.67
2.500kr.5.98986kr.14,974.65
6.250kr.5.82329kr.36,395.56
Manufacturers Standard Package
Unit Price without VAT:kr.11.87000
Unit Price with VAT:kr.14.83750