DCS-Control™ Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 12-WSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62742DSSR

DigiKey Part Number
296-40852-2-ND - Tape & Reel (TR)
296-40852-1-ND - Cut Tape (CT)
296-40852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62742DSSR
Description
IC REG CONV BLUETTH 1OUT 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DCS-Control™ Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 12-WSON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS62742DSSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Bluetooth (BLT)
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
1
Voltage - Output
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.7.15800kr.71.58
25kr.6.49720kr.162.43
100kr.5.76880kr.576.88
250kr.5.42120kr.1,355.30
500kr.5.21186kr.2,605.93
1.000kr.5.16051kr.5,160.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.89068kr.14,672.04
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750