
TPS62737RGYT | |
|---|---|
DigiKey Part Number | 296-36478-2-ND - Tape & Reel (TR) 296-36478-1-ND - Cut Tape (CT) 296-36478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62737RGYT |
Description | IC REG BUCK PROG 200MA 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 200mA 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62737RGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.16000 | kr.51.16 |
| 10 | kr.39.61200 | kr.396.12 |
| 25 | kr.36.71880 | kr.917.97 |
| 100 | kr.33.53670 | kr.3,353.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.32.01952 | kr.8,004.88 |
| 500 | kr.31.10518 | kr.15,552.59 |
| 750 | kr.30.64748 | kr.22,985.61 |
| 1.250 | kr.30.14006 | kr.37,675.07 |
| 1.750 | kr.29.84361 | kr.52,226.32 |
| Unit Price without VAT: | kr.51.16000 |
|---|---|
| Unit Price with VAT: | kr.63.95000 |












